Coilcraft XAL7030-102MEB

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3030
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7030-102MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
-100%

CAD Models

Download Coilcraft XAL7030-102MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
Stock
40,004
119,400
Authorized Distributors
0
4
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 18A 6.18mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452

Descriptions

Descriptions of Coilcraft XAL7030-102MEB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Fixed Inductors XAL7030 High Current 1 uH 20 % 21.8 A
1MHz 52MHz 28A 1¦ÌH 5m¦¸ ¡À20% 8mm*8mm*8mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc