Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1040-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-1R0M.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Farnell

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP1040-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-10
LTD Date2021-02-10

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 24A 0.0035Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 20A 2.9mOhm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns SRP1040-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
SRP1040 Series - Shielded Power Inductors | FIXED IND 1UH 20A 3.5 MOHM SMD
Power Inductor (SMD), 1 uH, ± 20%, 20 A, Shielded, 28 A, 11.8mm x 10.5mm x 4.2mm
General Purpose Inductor, 0.000001uH, 20%, 1 Element, Iron-Core, SMD, 4239
POWER INDUCTOR, 1UH, 20A, SHIELDED; Inductance: 1µH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 28A; Product Range: SRP1040 Series; Power Inductor Case: 11.8mm x 10.5mm x 4.2mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040-1R0M.