Coilcraft SER1052-102MLB

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1052-102MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.495
Stock
72
3,862
Authorized Distributors
0
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4 mΩ
4 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD
Wurth Elektronik744316100
FIXED IND 1UH 11.5A 4.75MOHM SMD / 1 µH Shielded Wirewound Inductor 11.5 A 4.75mOhm 2-SMD
Wurth Elektronik74437368010
FIXED IND 1UH 14.5A 0.0033OHM SM

Descriptions

Descriptions of Coilcraft SER1052-102MLB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Power inductor, high current, 10% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc