Bourns SRP1238A-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-1R0M.

JRH Electronics

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.38%

CAD Models

Download Bourns SRP1238A-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 29A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns SRP1238A-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
100KHz 40MHz 40A 24A 15@100kHz 1¦ÌH 3.5m¦¸ ¡À20% 1238 , 13.5mm*12.5mm*3.5mm
FIXED IND 1UH 24A 3.5 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,1UH 20% SMT 1238
Inductor, SMD, 1uH, 24A, 40MHz, 3.5mOhm
SRP1238A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 1muH
24A 1uH ±20% 40A SMD,12.5x13.5mm Power Inductors ROHS
SMD PWR IND, 1UH, 24A, SHIELDED;
Inductor, Shielded, 1Uh, 20%, 24A; Inductance:1Μh; Rms Current (Irms):24A; Inductor Construction:Shielded; Saturation Current (Isat):40A; Product Range:Srp1238A Series; Inductor Case/Package:-; Dc Resistance Max:0.0035Ohm Rohs Compliant: Yes |Bourns, Inc. SRP1238A-1R0M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A-1R0M.
  • SRP1238A1R0M