Coilcraft XAL7030-102MEC

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3030
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7030-102MEC.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+98.78%

CAD Models

Download Coilcraft XAL7030-102MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 24A 0.0035Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 18A 6.18mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452

Descriptions

Descriptions of Coilcraft XAL7030-102MEC provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Power Inductance 4.55mΩ 1µH ±20% 16.1A 52MHz IND_7.5X7.5MM_SM
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 63MHz 5mOhm 1muH
Surface Mount Power Inductor, AEC-Q200 XAL7030 Series, 1 H, 20%, Shielded, 5000 ohm, 21.8 A RoHS Compliant: Yes
FIXED IND 1UH 21.8A 5 MOHM SMD
INDUCTOR SHIELDED 1UH 21.8A 20% SMD
1MHz 52MHz 28A 1¦ÌH 5m¦¸ ¡À20% 8mm*8mm*8mm
SMD,7.5x7.5mm Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAL-7030-102MEC