Coilcraft XAL5020-122MEB

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5020-122MEB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-35.86%

Alternate Parts

Price @ 1000
$ 0.985
Stock
2,120
4,525
Authorized Distributors
2
4
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
20.5 mΩ
20.5 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 5A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 6.5A 0.016Ohm DCR 2020 Automotive T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Wurth Elektronik74438356012
FIXED IND 1.2UH 5.8A 18 MOHM SMD
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616

Descriptions

Descriptions of Coilcraft XAL5020-122MEB provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Surface Mount Power Inductor, Aec-Q200 Xal5020 Series, 1.2 H, 20%, Shielded, 0.0205 Ohm, 9.4 A Rohs Compliant: Yes |Coilcraft XAL5020-122MEB

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc