Coilcraft XFL4015-122MEB

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
Obsolete

Price and Stock

DistributorSKUMinPkg
Cytech SystemsXFL4015-122MEB1,000
3d
Chip 1 ExchangeXFL4015-122MEBContact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4015-122MEB.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Coilcraft XFL4015-122MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
Stock
1,000
35,776
Authorized Distributors
0
3
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
20.7 mΩ
20.7 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 5A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 6.5A 0.016Ohm DCR 2020 Automotive T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Wurth Elektronik74438356012
FIXED IND 1.2UH 5.8A 18 MOHM SMD
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Coilcraft XFL4015-122MEB provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
INDUCTOR, 1.2UH, 7.1A, 20%, PWR, 61MHZ
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, PWR, 1.2UH, 7.1A,20%,61MHZ; Product Range:XFL4015 Series; Inductance:1.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.0207ohm; RMS Current (Irms):7.1A; Saturation Current (Isat):2.6A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc