
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5020-122MEC | 1,395 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Mouser | 994-XAL5020-122MEC | 925 | 1 | Tape & Reel | ||||||||
| element14 APAC | XAL5020-122MEC | 0 | 1K | Tape & Reel | 20h | |||||||
| Farnell | XAL5020-122MEC | 0 | 1K | Tape & Reel | 8h | |||||||
| AAA CHIPS | XAL5020-122MEC | 2,205 | 7h |
Download datasheets and manufacturer documentation for Coilcraft XAL5020-122MEC.
Download Coilcraft XAL5020-122MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL5020-122MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5020-122MEC.