Wurth Elektronik 74438356012

Fixed Ind 1.2UH 5.8A 18 Mohm SMD
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438356012.

Wurth Elektronik

Datasheet8 pages3 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-13.46%

CAD Models

Download Wurth Elektronik 74438356012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 6.5A 0.016Ohm DCR 2020 Automotive T/R
Wurth Elektronik74437336012
FIXED IND 1.2UH 6.5A 0.016OHM SM
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 5A 0.022Ohm DCR T/R
API DelevanSPD73R-122M
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Ferrite 3.4A 0.02Ohm DCR T/R
Wurth Elektronik74437334012
FIXED IND 1.2UH 5.2A 28 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 74438356012 provided by its distributors.

FIXED IND 1.2UH 5.8A 18 MOHM SMD
Power Inductor, 1.2Uh, 5.8A, 20%; Inductance:1.2Μh; Rms Current (Irms):5.8A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.018Ohm Rohs Compliant: Yes |Würth Elektronik 74438356012
Inductance uH = 1.2 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 18 / Rated Current A = 5.8 / Self-Resonant Frequency MHz = 52 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-MAPI / Length mm = 4.1 / Width mm = 4.1 / Height mm = 3.1 / Packaging = Tape & Reel

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)