Bourns SRP4020-1R2M

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 5A 0.022Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-1R2M.

IHS

Datasheet5 pages7 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP4020-1R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-06-30

Related Parts

Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 6.5A 0.016Ohm DCR 2020 Automotive T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive T/R
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Wurth Elektronik74438336012
Fixed Inductors WE-MAPI SMD 3020 1.2uH 3.9A 36mOhm

Descriptions

Descriptions of Bourns SRP4020-1R2M provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 5A 0.022Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 1616
FIXED IND 1.2UH 5A 22 MOHM SMD
INDUCTOR, SHIELDED, 1.2UH, 5A, SMD
Fixed Inductors 1.2uH 20% SMD 4020
INDUCTOR, SMT POWER/SHEILDED,1.2 UH
INDUCTOR POWER 1.2UH SHIELD SMD
MAGNETICS - High Current Power Inductors
Inductor, High Current, 1.2Uh, Power; Inductance:1.2Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:-; Power Inductor Case:4.8Mm X 4Mm X 2Mm; Dc Resistance Max:0.022Ohm; Rohs Compliant: Yes |Bourns SRP4020-1R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020-1R2M.