Coilcraft XAL1010-562MEB

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 1MHz Composite 21.2A 0.00693Ohm DCR Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-562MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL1010-562MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
Stock
25,419
148,804
Authorized Distributors
0
3
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.93 mΩ
6.93 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 5.6uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 21A T/R
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
Wurth Elektronik74438324056
FIXED IND 5.6UH 950MA 465 MOHM / WE-MAPI SMD Shielded Power Inductor
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Wurth Elektronik7443552560
Power Choke Shielded Wirewound 5.6uH/4.15uH 20% 100KHz 6.7A 0.0206Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft XAL1010-562MEB provided by its distributors.

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 1MHz Composite 21.2A 0.00693Ohm DCR Automotive T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
1MHz 16MHz 23.6A 5.6¦ÌH 6.93m¦¸ ¡À20% 11.8mm*10.5mm*10.5mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc