
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SRN5020-5R6M | 10,000 | 2K | |||||||||
| Onlinecomponents.com | SRN5020-5R6M | 10,000 | 2K | Bulk | ||||||||
| Master Electronics | SRN5020-5R6M | 10,000 | 2K | |||||||||
| RS (Formerly Allied Electronics) | SRN5020-5R6M | 0 | 2K | Bulk | 13h | |||||||
| UnikeyIC | SRN5020-5R6M | 10,000 | 2K | Tape & Reel | 5h |
Download Bourns SRN5020-5R6M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRN5020-5R6M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: