
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL1010-562MED | 4,342 | 1 | Tape & Reel (13 in.) | 6h | |||||||
| DigiKey Marketplace | 2457-XAL1010-562MED-ND | 1,737 | 1 | Strip | ||||||||
| Mouser | 994-XAL1010-562MED | 252 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XAL1010-562MED | 44,763 | 13 | 16h | ||||||||
| UnikeyIC | XAL1010-562MED | 300 | 100 | Tape & Reel | 15h |
Download Coilcraft XAL1010-562MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft XAL1010-562MED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: