Bourns SRP1770TA-5R6M

Ind Power Shielded Wirewound 5.6uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 21A T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1770TA-5R6M.

IHS

Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.68%

CAD Models

Download Bourns SRP1770TA-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 1MHz Composite 21.2A 0.00693Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 1MHz Composite 21.2A 0.00693Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
Wurth Elektronik74438356056
WE-MAPI , SHIELDED WIRE-WOUND SMD INDUCTOR WITH MAGNETIC IRON ALLOY CORE, 5.6 UH

Descriptions

Descriptions of Bourns SRP1770TA-5R6M provided by its distributors.

Ind Power Shielded Wirewound 5.6uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 21A T/R
Avnet Japan
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6767
100KHz 12MHz 40A 21A 20@100kHz 5.6¦ÌH 7.05m¦¸ ¡À20% SMD,16.9X17.8MM , 16.9mm*16.9mm*7mm
FIXED IND 5.6UH 21A 7.05MOHM SMD
BOURNS SRP1770TA-5R6M Surface Mount Power Inductor, SRP1770TA Series, 5.6 H, 21 A, 45 A, Shielded, 0.00705 ohm
SRP1770TA Nonstandard 0.665Lx0.665W 16.90mmx16.90mm 5.6muH
21A 5.6uH ±20% 45A SMD,16.9x17.8mm Power Inductors ROHS
SMD PWR IND, 5.6UH, 21A, SHIELDED;
IND16.9X17.3X6.7MM,5.6UH20%21A, SHDSMD
Inductor, 5.6Uh, Shielded, 21A; Inductance:5.6Μh; Rms Current (Irms):21A; Inductor Construction:Shielded; Saturation Current (Isat):45A; Product Range:Srp1770Ta Series; Inductor Case/Package:-; Dc Resistance Max:7.05Mohm Rohs Compliant: Yes |Bourns, Inc. SRP1770TA-5R6M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1770TA-5R6M.
  • SRP1770TA5R6M