Wurth Elektronik 7443552560

Power Choke Shielded Wirewound 5.6uH/4.15uH 20% 100KHz 6.7A 0.0206Ohm DCR Automotive T/R
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443552560.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-81.93%

CAD Models

Download Wurth Elektronik 7443552560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 8A 0.018Ohm DCR 4339 Automotive T/R
FIXED IND 5.6UH 8A 18 MOHM SMD / 5.6 µH Shielded Inductor 8 A 18mOhm Max Nonstandard
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7443552560 provided by its distributors.

Power Choke Shielded Wirewound 5.6uH/4.15uH 20% 100KHz 6.7A 0.0206Ohm DCR Automotive T/R
WE-HCI SMT Flat Wire High Current Inductor
100KHz 30MHz 7.5A 6.7A 5.6¦ÌH 20.6m¦¸ ¡À20% 1040 , 10.5mm*10.2mm*4.2mm
FIXED IND 5.6UH 6.7A 20.6MOHM SM
WE-HCI Nonstandard 0.413Lx0.402W 10.50mmx10.20mm 5.6muH
Wurth Elektronik 7443552560 表面実装インダクタ
INDUCTOR, 5.6UH, 20%, 11X10.7MM, POWER; Inductance: 5.6µH; RMS Current (Irms): 6.7A; Inductor Construction: Shielded; Saturation Current (Isat): 7.5A; Product Range: WE-HCI Series; Power Inductor Case: 10.5mm x 10.2mm x 4mm; DC Resistance Max: 0.0206ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 30MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)