Coilcraft MSS1038-274KLC

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-274KLC.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+42.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
Inductor Power Shielded Bobbin Core 270uH 10% 100KHz 30Q-Factor Ferrite 0.41A 0.87Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1038-274KLC provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 4MHz 926mOhm 270muH
FIXED IND 270UH 860MA 926MOHM SM
Surface Mount Power Inductor, AEC-Q200 MSS1038 Series, 270 H, 10%, Shielded, 0.926 ohm, 860 mA RoHS Compliant: Yes
功率电感, 270uH, 0.86A, 10%, 4MHZ;
INDUCTOR, 270UH, 0.86A, 10%, PWR, 4MHZ; Inductance: 270µH; RMS Current (Irms): 860mA; Inductor Construction: Shielded; Saturation Current (Isat): 660mA; Product Range: MSS1038 Series; Power Inductor Case: 10.2mm x 10mm x 3.8mm; DC Resistance Max: 0.926ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 4MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038274KLC