Bourns SRR1240-271K

Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-271K.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-5.27%

CAD Models

Download Bourns SRR1240-271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 270uH 10% 1KHz 13Q-Factor Ferrite 0.95A 0.4Ohm DCR T/R
Ind Power Shielded Wirewound 270uH 10% 1KHz 9Q-Factor Ferrite 600mA T/R
Ind RF Choke Bobbin Core 270uH 10% 796KHz 20Q-Factor Ferrite 900mA RDL
Power Inductors - Leaded FIXED IND 270UH 770MA 557 MOHM
TAIYO YUDENLHL10TB271K
Ind Power 270uH 10% 796KHz 30Q-Factor Ferrite 700mA Radial Ammo Pack

Descriptions

Descriptions of Bourns SRR1240-271K provided by its distributors.

Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Surface Mount Power Inductor, Srr1240 Series, 270 H, 10%, Shielded, 0.78 Ohm, 800 Ma Rohs Compliant: Yes |Bourns, Inc. SRR1240-271K
INDUCTOR, 270UH, 10%, 0.8A, SMD; Inductance: 270µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: SRR1240 Series; Power Inductor Case: 12.5mm x 12.5mm x 4mm; DC Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.