Coilcraft MSS1260-274KLD

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-274KLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-2.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Coilcraft MSS1260-274KLD provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
Fixed Inductors MSS1260 AEC-Q200 270 uH 10 % 1.45 A
FIXED IND 270UH 1.45A 355MOHM SM
Surface Mount Power Inductor, AEC-Q200 MSS1260 Series, 270 H, 10%, Shielded, 0.355 ohm, 1.45 A RoHS Compliant: Yes
INDUCTOR, 270UH, 1.45A, 10%, PWR, 4MHZ; Inductance: 270µH; RMS Current (Irms): 1.45A; Inductor Construction: Shielded; Saturation Current (Isat): 1.1A; Product Range: MSS1260 Series; Power Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max: 0.355ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 4MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc