Bourns PM105SB-271K-RC

Inductor Power Shielded Bobbin Core 270uH 10% 100KHz 30Q-Factor Ferrite 0.41A 0.87Ohm DCR T/R
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-271K-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.11Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB271K
Ind Power 270uH 10% 796KHz 25Q-Factor Ferrite 510mA RDL Ammo Pack
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 0.385A 0.625Ohm DCR RDL Box

Descriptions

Descriptions of Bourns PM105SB-271K-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 270uH 10% 100KHz 30Q-Factor Ferrite 0.41A 0.87Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 5MHz 410mA 30@796kHz 270¦ÌH 870m¦¸ ¡À10% SMD,9.9X10MM , 9.9mm*9.9mm*4.8mm
FIXED IND 270UH 410MA 870MOHM SM
PM105SB Nonstandard 0.390Lx0.390W 9.90mmx9.90mm 270muH
410mA 270uH ±10% SMD,9.9x10mm Power Inductors ROHS
Inductor, Shielded, 270Uh, Smd, Full Reel; Inductance:270Μh; Rms Current (Irms):410Ma; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Pm105Sb Series; Dc Resistance Max:0.87Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-271K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.