Coilcraft MSS1038T-274KLC

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-274KLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
-7.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
Inductor Power Shielded Bobbin Core 270uH 10% 100KHz 30Q-Factor Ferrite 0.41A 0.87Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1038T-274KLC provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND (Type) Inductor 125C 4MHz 926mOhm 270muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T274KLC