Bourns SRR0905-271K

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-271K.

IHS

Datasheet4 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRR0905-271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.456
Stock
1
37,860
Authorized Distributors
5
6
Inductance
270 µH
270 µH
Tolerance
10 %
10 %
Current Rating
410 mA
410 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
870 mΩ
870 mΩ
Q Factor
30
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 270uH 10% 100KHz 30Q-Factor Ferrite 0.41A 0.87Ohm DCR T/R
Inductor, ferrite,270Uh,10+% Tol,10-% Tol,5039-Case |Bourns, Inc. SRR1005-271K
TAIYO YUDENLHL08TB271K
Ind Power 270uH 10% 796KHz 25Q-Factor Ferrite 510mA RDL Ammo Pack
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 0.385A 0.625Ohm DCR RDL Box

Descriptions

Descriptions of Bourns SRR0905-271K provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Ind9.9X4.5Mm,270Uh10%0.41A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR0905-271K
FIXED IND 270UH 410MA 870MOHM SM
410mA 270uH ±10% 13A SMD,9.9x9.9mm Power Inductors ROHS
INDUCTOR POWER 270UH 0.41A SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.