Coilcraft MSD7342-224MLC

General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD7342-224MLC.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-9.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 39Q-Factor Ferrite 0.4A 1.406Ohm DCR 1212 T/R
Inductor Power Chip Unshielded Wirewound 150uH 20% 100KHz Ferrite 0.42A 2.66Ohm DCR 2220 T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 200mA 2.46Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MSD7342-224MLC provided by its distributors.

General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Power inductor, 20% tol, dual-wound SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 3.5MHz 1.72Ohm 220muH
FIXED IND 220UH 420MA 1.72OHM SM
INDUCTOR, 220UH, 0.42A, 20%, PWR, 3.5MHZ; Product Range:MSD7342 Series; Inductance, Parallel:220µH; RMS Current - Parallel:300mA; Saturation Current - Parallel:590mA; Coupled Inductor Case:7.5mm x 7.5mm x 4.6mm; DC Resistance Max - RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc