TDK SLF7032T-471MR20-2PF

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 200mA 2.46Ohm DCR Blister T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7032T-471MR20-2PF.

TDK

Datasheet5 pages6 years ago

IHS

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.32%

CAD Models

Download TDK SLF7032T-471MR20-2PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor Ferrite 0.19A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.19A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.35A 3.12Ohm DCR 2020 T/R

Descriptions

Descriptions of TDK SLF7032T-471MR20-2PF provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 200mA 2.46Ohm DCR Blister T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
IND, POWER LINE, 470UH, 2.05OHM, 0.2A; Inductance:470µH; RMS Current (Irms):200mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:SLF Series; Inductor Case / Package:-; DC Resistance Max:2.05ohm
INDUCTOR, SHIELDED, 470UH, 20%; Product Range:TDK - SLF7032 Series Magnetic Shielded Inductors; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:2.05ohm; DC Current Rating:200mA; Q Test Frequency:100kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7032T-471MR-20-2PF
  • SLF7032T-471MR20-2-PF