Bourns SRR7045-681M

Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-681M.

Newark

Datasheet3 pages5 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-93.29%

CAD Models

Download Bourns SRR7045-681M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.389
Stock
61,826
1
Authorized Distributors
6
4
Inductance
680 µH
680 µH
Tolerance
20 %
20 %
Current Rating
270 mA
270 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
65
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 270mA 1.776Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 0.16A 3.75Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 11Q-Factor Ferrite 1A 1.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 19Q-Factor Ferrite 0.54A 1.47Ohm DCR T/R
TAIYO YUDENNS10145T681MNA
Inductor Power Shielded Wirewound 680uH 20% 100KHz 420mA 1.89Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7045-681M provided by its distributors.

Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Ind Power Shielded Wirewound 680uH 20% 100KHz 65Q-Factor Ferrite 270mA T/R
Avnet Japan
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Fixed Inductor Nonstandard 680µH ±20% 270mA 1.6Ω 3MHz 65@796kHz
Inductor, Shielded, 680Uh, 200Ma, Smd, Full Reel; Inductance:680Μh; Rms Current (Irms):270Ma; Inductor Construction:Shielded; Saturation Current (Isat):200Ma; Product Range:Srr7045 Series; Dc Resistance Max:1.6Ohm; Product Length:7Mmrohs Compliant: Yes |Bourns SRR7045-681M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-681M.