Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3015-470M

Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 39Q-Factor Ferrite 0.4A 1.406Ohm DCR 1212 T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-470M.

IHS

Datasheet3 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.80%

CAD Models

Download Bourns SRN3015-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.46A 1.368Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 610mA 1.02Ohm DCR 1515 Blister T/R
Ind Power Shielded Wirewound 47uH 20% 1MHz Ferrite 440mA Blister Plastic T/R
Ind Power Shielded Wirewound 47uH 20% 1MHz Ferrite 410mA T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.52A 0.8616Ohm DCR 1812 T/R
TAIYO YUDENNRS6012T470MMGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.158Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRN3015-470M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 39Q-Factor Ferrite 0.4A 1.406Ohm DCR 1212 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
INDUCTOR, SHIELDED, 47UH, 380MA, SMD; PR; INDUCTOR, SHIELDED, 47UH, 380MA, SMD; Product Range: BOURNS - SRN3015 Series; Inductance: 47µH; Inductance Tolerance: ± 20%; Inductor Construction: Shielded; DC Resistance Max: 1.406ohm; RMS Current (Irms): 400mA; Packaging: Cut Tape
IND CHIP SEMI-SHLD 47UH 20% 0.4A 3015 FERRITE 1.5MM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-470M.