What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF7045T-471MR22-PF

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-471MR22-PF.

TDK

Datasheet5 pages6 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-5.86%

CAD Models

Download TDK SLF7045T-471MR22-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.704Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.7Ohm DCR T/R
Murata Power Solutions45474C
Inductor Power Shielded Wirewound 470uH 20% 10KHz 0.32A 3.25Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK SLF7045T-471MR22-PF provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductors 470µH ±20% IND_7X7MM_SM 4.50mm 7.00 x 7.00mm 1.05Ω 220mA
INDUCTOR, 470UH, 20%, 0.22A, SMD; Product Range: SLF Series; Inductance: 470µH; DC Current Rating: 220mA; DC Resistance Max: 1.26ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: -; Inductor Case Style: SMD; SVHC: N
INDUCTOR, POWER LINE, 470UH, 0.31A; Inductance:470µH; RMS Current (Irms):310mA; Inductor Construction:Shielded; Saturation Current (Isat):220mA; Product Range:SLF Series; Inductor Case / Package:-; DC Resistance Max:1.05ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-471MR22-PF.
  • SLF7045T-471MR22PF
  • SLF7045T471MR22PF