Coilcraft MA5172-AE

General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core
$ 4.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MA5172-AE.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+594%

CAD Models

Download Coilcraft MA5172-AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH ±20% 100kHz Ferrite 3.3A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.3A 31.2mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200
CoilcraftDR0810-103L
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360

Descriptions

Descriptions of Coilcraft MA5172-AE provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core
Power inductor, for TI TAS5612/5614
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 165C 25.5MHz 26mOhm 10muH
Power Inductors – with Leads; COILCRAFT; MA5172-AE; 26 mOhm; 10 µH
TOROIDAL INDUCTOR, 10UH, 1%, 8.2A; Product Range:-; Inductance:10µH; RMS Current (Irms):8.2A; DC Resistance Max:0.026ohm; Inductance Tolerance:± 1%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA5172AE