Coilcraft DO5010H-103MLB

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-103MLB.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH ±20% 100kHz Ferrite 3.3A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.3A 31.2mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74477110W
FIXED IND 10UH 5A 26 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft DO5010H-103MLB provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 10UH, 6A, 20%, PWR, 28MHZ
INDUCTOR, PWR, 10UH, 6A, 20%, 28MHZ; Product Range:AEC-Q200 DO5010H Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.026ohm; RMS Current (Irms):6A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H103MLB