Coilcraft DO5010H-103MLD

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-103MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-5.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH ±20% 100kHz Ferrite 3.3A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.3A 31.2mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74477110W
FIXED IND 10UH 5A 26 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft DO5010H-103MLD provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Fixed Inductors DO5010H High Current 10 uH 20% 6A Ferrite
Power inductor, high current, 20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 DO5010H Series, 10 H, 20%, Unshielded, 0.026 ohm, 6 A RoHS Compliant: Yes
SMT Power Inductors - DO5010H Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H103MLD