
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-9599-1-ND | 3 | 1 | Cut Tape | ||||||||
| Avnet | CLF10040T-100M-D | 0 | 800 | 4d | ||||||||
| element14 APAC | CLF10040T-100M-D | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | CLF10040T-100M-D | 0 | 1 | Cut Tape | 12h | |||||||
| Win Source | WS-CLF10040T-100M-D | 20 | 40 | 13h |
Download TDK CLF10040T-100M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF10040T-100M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: