Coilcraft DR0810-103L

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-103L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-53.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.3A 31.2mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 0.025Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DR0810-103L provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 125C 23MHz 26mOhm 10muH
Power inductor, 10/20% tol, RoHS
INDUCTOR, 10UH, 5.1A, 10%, POWER; Product Range:DR0810 Series; Inductance:10µH; RMS Current (Irms):6A; Saturation Current (Isat):5.1A; DC Resistance Max:0.026ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc