
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CLF10040T-100M | 0 | 800 | Tape & Reel | 18h | |||||||
| Win Source | WS-CLF10040T-100M | 20 | 625 | 18h | ||||||||
| Worldway Electronics | CLF10040T-100M | 19,353 | 7 | Tape & Reel | 17h | |||||||
| SHENGYU ELECTRONICS | CLF10040T-100M | 11,657 | 1 | 4d | ||||||||
| Fly-Wing Technology | CLF10040T-100M | 1,773 | 16h |
Download TDK CLF10040T-100M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF10040T-100M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: