
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPD5030-104MRC | 9,300 | 1 | Tape & Reel (7 in.) | 19h | |||||||
| Farnell | LPD5030-104MRC | 184 | 1 | Cut Tape | 4h | |||||||
| element14 APAC | LPD5030-104MRC | 184 | 1 | Cut Tape | 17h | |||||||
| Mouser | 994-LPD5030-104MRC | 2,227 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LPD5030-104MRC | 6,000 | 35 | 4h |
Download datasheets and manufacturer documentation for Coilcraft LPD5030-104MRC.
Download Coilcraft LPD5030-104MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft LPD5030-104MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPD5030-104MRC.