TDK SLF7045T-102MR14-PF

Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-102MR14-PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-2.83%

CAD Models

Download TDK SLF7045T-102MR14-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
TAIYO YUDENNS10145T102MNA
LSRNJ10145GL102MNY,Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.32A 3.096Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R

Descriptions

Descriptions of TDK SLF7045T-102MR14-PF provided by its distributors.

Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor, Power Line, 1000Uh, 0.14A; Inductor Type:Power; Series:Slf7045; Inductance:1000Μh; Tolerance, Inductance:±20%; Resistance:2.28Ohm; Current, Dc Max:0.14A; Case Style:7045 |Tdk SLF7045T-102MR14-PF.
INDUCTOR, 1000UH, 20%, SHIELDED; Inductance: 1mH; RMS Current (Irms): 140mA; Inductor Construction: Wirewound; Saturation Current (Isat): 250mA; Product Range: SLF S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-102MR14-PF.
  • SLF7045T102MR14PF