Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1245A-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R

$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-100M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+423%

CAD Models

Download Bourns SRP1245A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 200KHz 10A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1245A-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
100KHz 10MHz 16A 9A 20@100kHz 10μH 25.5mΩ ±20% standard mounting,SMD mount 13.5mm*12.5mm*5mm
FIXED IND 10UH 9A 25.5 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,10UH 20% SMT 1245
Inductor, SMD, 10uH, 9A, 10MHz, 25.5mOhm
SRP1245A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 10muH
9A 10uH ±20% 16A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, SHIELDED, 10UH, 20%, 9A;
Bourns SRP1245A-100M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1245A-100 M
  • SRP1245A-100M.
  • SRP1245A100M