Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1038A-100M

General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-100M.

IHS

Datasheet5 pages5 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

CAD Models

Download Bourns SRP1038A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
Murata Power SolutionsMBH12282C-100MA=P3
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.3A 0.0216Ohm DCR 4949 Automotive T/R
TAIYO YUDENNS12575T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.55A 0.0188Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 5.7A 0.033Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns SRP1038A-100M provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 7.5A 0.03Ohm DCR 4040 T/R Automotive AEC-Q200
Inductance uH = 10 / Tolerance = ±20 % / Core = Carbonyl Powder / Maximum DC Resistance mOhm = 30 / Rated Current A = 7.5 / Self-Resonant Frequency MHz = 10 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRP1038A / Length mm = 11 / Width mm = 10 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1038A-100M.
  • SRP1038A100M