Wurth Elektronik 74477110W

Fixed Ind 10UH 5A 26 Mohm SMD
$ 1.386
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477110W.

element14 APAC

Datasheet3 pages13 years ago

Newark

CAD Models

Download Wurth Elektronik 74477110W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.2A 0.0192Ohm DCR 5050 Automotive T/R
Murata Power SolutionsMBH12282C-100MA=P3
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.3A 0.0216Ohm DCR 4949 Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Wurth Elektronik 74477110W provided by its distributors.

FIXED IND 10UH 5A 26 MOHM SMD
WE-PDW Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 10muH
INDUCTOR, POWER, WHITE, 10UH; Product Range:WURTH ELEKTRONIK - WE-PD Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.026ohm; RMS Current (Irms):5A; Saturation Current (Isat):5.5A; Case Dimensions:12mm x 12mm x 6.5mm; Core Material:Ferrite; DC Current Rating:5A; Inductor Case Style:SMD; Self Resonant Frequency (Min):21.5MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)