What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1307-5R6ML

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 24Q-Factor Ferrite 6.5A 0.015Ohm DCR T/R

$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-5R6ML.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-0.78%

CAD Models

Download Bourns SDR1307-5R6ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.549
Stock
21,330
22,679
Authorized Distributors
6
6
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
6.5 A
6.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
24
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 23Q-Factor Ferrite 6.4A 0.015Ohm DCR T/R
Inductor Power Bobbin Core 5.6uH 20% 100KHz 23Q-Factor Ferrite 6.4A 0.015Ohm DCR T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 50Q-Factor Ferrite 7.8A 0.0134Ohm DCR T/R
Inductor Power Molded Wirewound 5.6uH 20% 100KHz Alloy Sponge Powder 5A 0.042Ohm DCR T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1307-5R6ML provided by its distributors.

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 24Q-Factor Ferrite 6.5A 0.015Ohm DCR T/R
Inductor,ferrite,5.6Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR1307-5R6ML
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
SDR1307 WIREWOUND SMDINDUCTOR W/FERRITECORE,5.6 UH +/-20%WIREWOUND 6.5A IDC Q:24
INDUCTOR, 5.6UH, 20%, 6.5A, SMD; Inductance: 5.6µH; RMS Current (Irms): 6.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 11A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resistance Max: 0.015ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 24; Q Test Frequency: 7.96MHz; Self Resonant Frequency Min: 28MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-5R6ML.