Coilcraft XAL6060-562MEC

General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL6060-562MEC.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-33.39%

CAD Models

Download Coilcraft XAL6060-562MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
Ind Power Shielded Wirewound 5.6uH 20% 100KHz Iron 10A T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft XAL6060-562MEC provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Power Inductors – SMD; COILCRAFT; XAL6060-562MEC; 5.6 µH; 15.9 mOhm; 100 kHz; 20 %
FIXED IND 5.6UH 10A 15.9MOHM SM
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 20MHz 15.9mOhm 5.6muH
Surface Mount Power Inductor, AEC-Q200 XAL6060 Series, 5.6 H, 20%, Shielded, 0.0159 ohm, 10 A RoHS Compliant: Yes
1MHz 20MHz 9.9A 5.6¦ÌH 15.9m¦¸ ¡À20% 6.76mm*6.56mm*6.56mm
SMD,6.3x6.5mm Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc