Coilcraft DO1813H-331MLD

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1813H-331MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Coilcraft Direct

Inventory History

3 month trend:
+146%

CAD Models

Download Coilcraft DO1813H-331MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3030
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz 19.2A 0.00352Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616

Descriptions

Descriptions of Coilcraft DO1813H-331MLD provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 600MHz 4mOhm 330nH
Surface Mount Power Inductor, DO1813H Series, 330 nH, 20%, Unshielded, 4000 ohm, 7 A RoHS Compliant: Yes
FIXED IND 0.33UH 7A 4 MOHM SMD
Compliant 6.1 mm 5 mm 8.89 mm Contains Lead 20 % 330 nH SMD/SMT
SMT Power Inductors – DO1813H Series
INDUCTOR, 330NH, 7A, 20%, PWR, 600MHZ; Inductance: 330nH; RMS Current (Irms): 7A; Inductor Construction: Unshielded; Saturation Current (Isat): 10A; Product Range: DO1813H Series; Power Inductor Case: 8.89mm x 6.1mm x 5mm; DC Resistance Max: 0.004ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 600MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1813H331MLD