Bourns SRP5015TA-R33M

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5015TA-R33M.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-20.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz Iron 9A 0.012Ohm DCR T/R
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz

Descriptions

Descriptions of Bourns SRP5015TA-R33M provided by its distributors.

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
Avnet Japan
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
FIXED IND 330NH 9A 9.8 MOHM SMD
100KHz 120MHz 16A 9A 5@100kHz 330nH 9.8mΩ ±20% 2020 standard mounting,SMD mount 5.7mm*5.2mm*1.5mm
9A 330nH ±20% 16A SMD,5.2x5.7mm Power Inductors ROHS
INDUCTOR, 0.33UH, 9A, 20%, SHIELDED;
INDUCTOR, 0.33UH, 9A, 20%, SHIELDED; Inductance: 330nH; RMS Current (Irms): 9A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: SRP5015TA Series; Power Inductor Case: 5.7mm x 5.2mm x 1.3mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.