Coilcraft XAL7020-331MEC

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3030
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7020-331MEC.

Farnell

Datasheet3 pages5 years ago

Newark

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Wurth Elektronik744383360033
Ferrite Bead, SMD, 100kHz-140MHz, 8.3A, 5.5A, 330nH, 17mΩ ±20%, 3mm × 3mm × 2mm
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft XAL7020-331MEC provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
功率电感, 330nH, 20A, 20%, 88MHZ;
|Coilcraft XAL7020-331MEC
INDUCTOR, 330NH, 20A, 20%, PWR, 88MHZ; Inductance: 330nH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 28A; Product Range: XAL7020 Series; Power Inductor Case: 7.5mm x 7.5mm x 2mm; DC Resistance Max: 0.0052ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 88MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc