
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 1008LS-103XJLB | 0 | 1 | Cut Tape | 21h | |||||||
| Farnell | 1008LS-103XJLB | 0 | 5 | Cut Tape | 7h | |||||||
| AAA CHIPS | 1008LS-103XJLB | 175 | 6h | |||||||||
| Quest | 1008LS-103XJLB | 4 | 6h | |||||||||
| Classic Components | 1008LS-103XJLB | 138 | 22h |
Download datasheets and manufacturer documentation for Coilcraft 1008LS-103XJLB.
Download Coilcraft 1008LS-103XJLB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1008LS-103XJLB provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008LS-103XJLB.