Bourns 78F100J-RC

Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F100J-RC.

JRH Electronics

Datasheet3 pages8 years ago

Newark

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.72%

CAD Models

Download Bourns 78F100J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.121
Stock
301,134
280,928
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
-
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
40
40
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
General Purpose Inductor, 10uH, 5%, 2 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 78F100J-RC provided by its distributors.

Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
10 µH Unshielded Drum Core, Wirewound Inductor 370 mA 750mOhm Max Axial
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;10UH; +/-5%;40 QMIN;7.9MHZ (TEST);0.75 OHM DCR MAX
CHOKE, 10UH, 130MA, 5%, 22MHZ; Product R; CHOKE, 10UH, 130MA, 5%, 22MHZ; Product Range: 78F Series; Inductance: 10µH; DC Current Rating: 370mA; DC Resistance Max: 0.75ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency M
Inductance uH = 10 / Tolerance (±) % = 5 / Core = Ferrite / Maximum DC Resistance mOhm = 750 / Rated Current mA = 370 / Self-Resonant Frequency MHz = 7.9 / Test Frequency MHz = 7.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = 78F / Diameter mm = 2.8 / Length mm = 7.1 / Packaging = Bulk

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F100J-RC.