Coilcraft 1812CS-103XJLB

General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies1812CS-103XJLB0
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-103XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.6
Stock
0
69,710
Authorized Distributors
0
3
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
-
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.7 Ω
7.7 Ω
Q Factor
36
36
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Coilcraft 1812CS-103XJLB provided by its distributors.

General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Fixed Inductors 1812CS Ceramic Chip 10 uH 5 % 0.19 A
RF inductor, ceramic core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS-103-XJLB
  • 1812CS103XJLB