Coilcraft 1008LS-912XJLB

General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-912XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.5
Stock
0
3,492
Authorized Distributors
2
1
Inductance
9.1 µH
9.1 µH
Tolerance
5 %
5 %
Current Rating
310 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.9 Ω
2.9 Ω
Q Factor
37
37
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ferrite 0.33A 3.3Ohm DCR 1008 T/R
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 1008LS-912XJLB provided by its distributors.

General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 1008LS Series, 9.1 H, 5%, 1008 [2520 Metric], 57 MHz RoHS Compliant: Yes
INDUCTOR, 9.1UH, 5%, 57MHZ, RF, SMD; Inductance: 9.1µH; Product Range: 1008LS Series; DC Current Rating: 310mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.9ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 57MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS912XJLB