Abracon AISC-1008F-100J-T

Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-1008F-100J-T.

JRH Electronics

Datasheet7 pages8 years ago

LKR

Sager Electronics

Farnell

Abracon SCT

Inventory History

3 month trend:
-65.37%

CAD Models

Download Abracon AISC-1008F-100J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R
Ind Power Molded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 1008 Blister Plastic T/R
General Purpose Inductor, 10uH, 5%, 2 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Abracon AISC-1008F-100J-T provided by its distributors.

Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
Inductor RF Wirewound 10uH 5% 7.9MHz 15Q-Factor Ferrite 0.3A 2.95Ohm DCR 1008 T/R
General Purpose Inductor, 10Uh, 5%, 1 Element, Ferrite-Core, Smd, 1111
WIREWOUND INDUCTOR, 10NH, 300MA 5% 40MHZ
WIREWOUND INDUCTOR, 10NH, 300MA 5% 40MHZ; WIREWOUND INDUCTOR, 10NH, 300MA 5% 40MHZ; Inductance:10µH; Inductance Tolerance:± 5%; DC Resistance Max:2.95ohm; DC Current Rating:300mA; Q Factor:31; Self Resonant Frequency:40MHz; Q Test Frequency:7.9MHz; Core Material:Ferrite

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-1008F-100JT
  • AISC1008F100JT