Coilcraft 0807SQ-17NGLB

General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0807SQ-17NGLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
1
52,046
52,046
Authorized Distributors
1
2
2
Inductance
17 nH
17 nH
17 nH
Tolerance
2 %
2 %
2 %
Current Rating
2.7 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
9 mΩ
9 mΩ
9 mΩ
Q Factor
100
100
100
Test Frequency
400 MHz
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0806SQ-16NGLB
General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907
Coilcraft0806SQ-16NGLC
General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907
Coilcraft0908SQ-17NGLB
General Purpose Inductor, 0.0166uH, 2%, 1 Element, Air-Core, SMD, 0908
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0807SQ-17NGLB provided by its distributors.

General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, RF, 17NH, 2%, 4GHZ, SMD; Product Range:Coilcraft - 1515SQ Series; Inductance:0.017µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):4GHz; DC Resistance Max:0.009ohm; Current Rating:2.7A; Inductor Case Style:SMD; DC Current Rating:2.7A; Q Factor:100; Q Test Frequency:400MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0807SQ17NGLB