Coilcraft 0908SQ-17NGLB

General Purpose Inductor, 0.0166uH, 2%, 1 Element, Air-Core, SMD, 0908
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0908SQ-17NGLB05Cut Tape
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0908SQ-17NGLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 1.07
Stock
0
24,352
Authorized Distributors
1
2
Inductance
16.6 nH
16.6 nH
Tolerance
2 %
2 %
Current Rating
4.4 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
130
130
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0807SQ-17NGLC
General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907
Coilcraft0807SQ-17NGLB
General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907
Coilcraft0806SQ-16NGLB
General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907
Inductor RF Chip Thin Film 18nH 2% 500MHz 13Q-Factor 80mA 2Ohm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 15nH 2% 500MHz 13Q-Factor 90mA 1.8Ohm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 18nH 2% 500MHz 17Q-Factor 100mA 1.5Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0908SQ-17NGLB provided by its distributors.

General Purpose Inductor, 0.0166uH, 2%, 1 Element, Air-Core, SMD, 0908
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, RF, 16.6NH, 2%,3.4GHZ, SMD
INDUCTOR, 16.6NH, 2%, 3.4GHZ, RF, SMD; Inductance: 16.6nH; RMS Current (Irms): 4.4A; Product Range: 0908SQ Series; Inductance Tolerance: ± 2%; Air Core Inductor Case: 2.21mm x 2.134mm x 1.829mm; DC Resistance Max: 0.008ohm; Se

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908SQ17NGLB