Abracon ATFC-0402-17NG-T

Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-17NG-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon ATFC-0402-17NG-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ATFC-0402-17NG-T provided by its distributors.

Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
General Purpose Inductor, 0.017uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Thin Film 17nH 2% 13Q-Factor Ceramic 100mA 0402 T/R
Chip Inductor, 17Nh 100Ma 2% 3.1Ghz; Core Material:Ceramic; Dc Current Rating:100Ma; Dc Resistance Max:1.95Ohm; Inductance:17Nh; Inductance Tolerance:± 2%; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402; Q Factor:13 Rohs Compliant: Yes |Abracon ATFC-0402-17N-GT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-17N-G-T
  • ATFC-0402-17N-GT
  • ATFC040217NGT